B9000.1 | EFB Elektronik
EFB B9000.1
Order No.: 25P2911
EAN: 4049759043162
MPN:
B9000.1
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Cable divider | |
diameter | 40 mm | |
Reach | 1 m |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |