EX31B | Panasonic

One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX31B

Order No.: 28G1364
EAN: 4099889431308
MPN:
EX31B
EX31B
Series: EX-30
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
122.808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.808 €
One-way light barrier, 200mm, NPN, cable
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output NPN
Detecting distance 0.5 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)