EX23PN | Panasonic
One way light barrier, 2 m, PNP, 12-24 VDC, cable connection, IP67, EX23PN
Unit Price (€ / pc.)
153.1768 € *
Available: 0 pcs.
Leadtime: On Request **
One-way light barrier, 2m, PNP, Cable
Technical specifications
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | one way light barrier | |
Output | PNP | |
Detecting distance | 2 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |