EX-19SA | Panasonic
One way light barrier, 1 m, NPN, 12-24 VDC, cable connection, IP67, EX-19SA
One-way light barrier, 1m, NPN, Kabel, Ultra Small Photoelectric Sensors That are Great for Embedded Applica-tions
• Self contained amplifier built in only 3.5mm thick
• Front sensing and side sensing versions
• Up to 1M range for front sensing thru-beam version
The EX-10 series is one of the smallest sensors on the market today. The ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The EX-10 series is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments. The mounting options available include a front sensing type as well as a side sensing type. Each type has two, metal reinforced M3 mounting holes for stable sensor placement.
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | one way light barrier | |
Output | NPN | |
Detecting distance | 1 m | |
Switching logic | light ON | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |