EX-19EB | Panasonic

One way light barrier, 1 m, NPN, 12-24 VDC, cable connection, IP67, EX-19EB

Order No.: 28G1222
EAN: 4099889430769
MPN:
EX-19EB
EX-19EB
Series: EX-10
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
137.5878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.5878 €

One-way light barrier, 1m, NPN, Kabel, Ultra Small Photoelectric Sensors That are Great for Embedded Applica-tions

• Self contained amplifier built in only 3.5mm thick

• Front sensing and side sensing versions

• Up to 1M range for front sensing thru-beam version

The EX-10 series is one of the smallest sensors on the market today. The ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The EX-10 series is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments. The mounting options available include a front sensing type as well as a side sensing type. Each type has two, metal reinforced M3 mounting holes for stable sensor placement.

Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output NPN
Detecting distance 1 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)