Screw-on nipple PG 29 for cable junction boxes, type 485/29
Sealing nipple with opening, elastic polyethylene.
Color: gray
Sealing range from/to: 16 / 24
Thread length: 12 mm
Version | locking screw | |
Colour | light gray | |
Thread size | PG29 | |
Length | 45 mm | |
Material | polyethylene | |
max. clamping range | 24 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available