485/21 | Kleinhuis

Locking screw, PG21, Clamping range 10 to 18 mm, IP54, light gray, 485/21

Order No.: 06N393
EAN: 4099891198053
MPN:
485/21
Kleinhuis
default L
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8092 €

Screw-on nipple PG 21 for cable junction boxes, type 485/21

Sealing nipple with opening, elastic polyethylene.

Color: gray

Sealing range from/to: 10 / 18

Thread length: 11 mm

Technical specifications
Version locking screw
Colour light gray
Thread size PG21
Length 33 mm
Material polyethylene
max. clamping range 18 mm
max. operating temperature 80 °C
min. clamping range 10 mm
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
min. clamping range
max. clamping range
Thread size
Material
Version
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
min. clamping range
max. clamping range
Thread size
Material
Version
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
Locking screw, PG13.5, Clamping range 8 to 13 mm, IP54, light gray, 485/13
Order No.:
 06N391
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 485/13
Available: 217 pcs. Leadtime: 1 Week **
Total Price: 3.93 € *
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3213 €
24.5 mm
8 mm
13 mm
PG13.5
polyethylene
locking screw
light gray
-40 °C
80 °C
IP54
Locking screw, PG11, Clamping range 6 to 10.5 mm, IP54, light gray, 485/11
Order No.:
 06N390
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 485/11
Available: 277 pcs. Leadtime: 7 Weeks **
Total Price: 3.81 € *
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3094 €
21.5 mm
6 mm
10.5 mm
PG11
polyethylene
locking screw
light gray
-40 °C
80 °C
IP54
Locking screw, PG29, Clamping range 16 to 24 mm, IP54, light gray, 485/29
Order No.:
 06N394
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 485/29
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.58 € *
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
45 mm
16 mm
24 mm
PG29
polyethylene
locking screw
light gray
-40 °C
80 °C
IP54