Screw-on nipples for cable junction boxes, type OBO Bettermann 90 M/2032.
Twist seal for screwing into metric threads to IEC 423, self-sealing cone at the thread end eliminates the need for a thread ring seal. Degree of protection IP 54 can be achieved if the seal is carefully installed; Material: polyethylene. Color: light gray, RAL 7035. Versions: with hole acting as open cable entry or without hole but punch-out membrane and pre-formed hole D which is initially closed.
Technical attributes (type, size, width across flats W, hole diameter D, version): 384, M25, W 30, D 7.0 mm, with membrane
Version | locking screw | |
Colour | light gray | |
Thread size | M25 | |
Length | 32 mm | |
Material | polyethylene | |
spanner size | 30 mm | |
Degree of protection (IP) | IP54 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available