WPP-0200M35 | TTAF

Plug, 2 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPP-0200M35

Order No.: 06N3902
EAN: 4099889860979
MPN:
WPP-0200M35
TTAF
default L
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0464 €

Plug, WPP-0200M35, TTAF

2 pin pluggable screw connection field assembly, male cable type.

Features

  • Seal material: Silicone
  • Degree of protection: IP68
  • Contact material: Brass, nickel-plated
Technical specifications
Connection screw connection
Version plug
Design straight
Colour black
Cable diameter 5.5 to 8.5 mm
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Rated voltage IEC 300 V
Rated voltage UL/CSA 300 V
Rated current IEC 35 A
Rated current UL/CSA 35 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2 pole
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin TR
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current IEC
Pin number
Rated current UL/CSA
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Assembly
Connection
Colour
Rated voltage IEC
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current IEC
Pin number
Rated current UL/CSA
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Assembly
Connection
Colour
Rated voltage IEC
Plug, 4 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPP-0400M25
Order No.:
 06N3908
Manufacturer:
 TTAF
Manufacturer SKU:
 WPP-0400M25
Available: 73 pcs. Leadtime: On Request **
Total Price: 9.44 € *
1 pcs.
9.4367 €
10 pcs.
8.3062 €
50 pcs.
7.7231 €
150 pcs.
7.3899 €
500 pcs.
7.0210 €
25 A
4 pole
25 A
straight
0.5-2.5 mm²
plug
300 V
5.5 to 8.5 mm
cable assembly
screw connection
black
300 V