217.879.011 | Marquardt
Mounting frame, (L x W x H) 50 x 25 x 35.6 mm, black, for rocker switch, 217.879.011
Order No.: 11G2991
EAN: 4099889322798
MPN:
217.879.011
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
700 pcs.
1.0829 €
1400 pcs.
1.0472 €
2100 pcs.
1.0234 €
5600 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 25 mm | |
Colour | black | |
Suitable for | rocker switch | |
Height | 35.6 mm | |
Length | 50 mm | |
Accessory Type | mounting frame |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |