Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB 2.0-A Panel Jack, Solder pin, IP 67, Bayonet locking

  • Rated current: 1.5 A
  • Degree of protection (IP, installed): IP 67
  • Type of locking: Bayonet locking

Order No. 74 F 482

Manufacturer name

CONEC

Manufacturer No.

17-250021

piece
Total

€ 7.62
There are 28 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 7.616 € 6.6045 € 6.188 € 5.7715 € 5.5573
product.detail.add.UNDEFINED

Technical features

1.5 A
IP 67
Bayonet locking
4
Gold
Gold
Polyester
-40 °C
85 °C
UL 94 V-2

Manufacturer information

Manufacturer name CONEC
Manufacturer number 17-250021
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions