Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Einbaubuchse, -40 °C, 85 °C, 1.5 A

Order No. 74 F 472
Manufacturer No. 17-200161
piece
Total

€ 85.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 8.568
product.detail.add.UNDEFINED
min. operating temp. -40 °C
max. operating temp. 85 °C
Rated current 1.5 A
The above illustration may deviate
Other versions