Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RJ45 Panel Jack, Insulation-displacement terminal, IP 67, Bayonet locking

  • Degree of protection (IP, installed): IP 67
  • Type of locking: Bayonet locking
  • Plug contacts: 8
Order No. 74 F 444
Manufacturer name CONEC
Manufacturer No. 17-101754
piece
Total

€ 16.66
Product coming soon
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 16.66 € 14.5775 € 14.161 € 12.495
product.detail.add.UNDEFINED

Technical features

IP 67
Bayonet locking
8
0.2 µm Gold
0.2 µm Gold
Phosphor bronze
Zinc die-casting, nickel-plated
-40 °C
85 °C
1.2 A

Manufacturer information

Manufacturer name CONEC
Manufacturer number 17-101754
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions