M24C64-WDW6TP | STMicroelectronics

EEPROM 64 kbit, TSSOP-8, M24C64-WDW6TP

Order No.: 30S1180
EAN: 4099879150332
MPN:
M24C64-WDW6TP
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1630 €

EEPROM, M24C64-WDW6TP, STMicroelectronics

The M24C64-WDW6TP is a 64-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 K × 8 bits.Over an ambient temperature range of -40 °C / +85 °C, the M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V ( the M24C64-F can also operate down to 1.6 V, under some restricting conditions). The M24C64-D offers an additional page, named the Identification Page (32 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
Technical specifications
Enclosure TSSOP-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2.5-5.5 V
Memory size 64 kbit
Clock frequency 1 MHz
Technology EEPROM
Access time 450 s
Logistics
Customs tariff number 85423275
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Enclosure
Access time
Clock frequency
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Technology
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Enclosure
Access time
Clock frequency
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Technology
EEPROM 64 kbit, SOIC-8, M24C64-WMN6TP
Order No.:
 30S1182
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C64-WMN6TP
Available: 4,965 pcs. Available in 5 Days: 32,850 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
1 pcs.
0.2368 €
10 pcs.
0.2154 €
100 pcs.
0.1904 €
500 pcs.
0.1714 €
1000 pcs.
0.1547 €
SOIC-8
450 s
1 MHz
SMD
2.5-5.5 V
-40 °C
85 °C
64 kbit
EEPROM
EEPROM 64 kbit, TSSOP-8, M24C64-WDW6TP
Order No.:
 30S1180
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C64-WDW6TP
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.16 € *
4000 pcs.
0.1630 €
TSSOP-8
450 s
1 MHz
SMD
2.5-5.5 V
-40 °C
85 °C
64 kbit
EEPROM