M24C16-WMN6P | STMicroelectronics
EEPROM 16 kbit, SOIC-8, M24C16-WMN6P
Order No.: 30S1174
EAN: 4099879150301
MPN:
M24C16-WMN6P
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 5 Days: 5,100 pcs.
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2570 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
EEPROM, M24C16-WMN6P, STMicroelectronics
The M24C16-WMN6P is a 16-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 K × 8 bits.
Features
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 16 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |