M24C16-WDW6TP | STMicroelectronics
EEPROM 16 kbit, TSSOP-8, M24C16-WDW6TP
Order No.: 30S1173
EAN: 4099879150295
MPN:
M24C16-WDW6TP
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: On Request **
EEPROM, M24C16-WDW6TP, STMicroelectronics
The M24C16-WDW6TP is a 16-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 K × 8 bits.
Features
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Technical specifications
Enclosure | TSSOP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 16 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |