Slotted, type GEE.
Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GEE99F-C, W 1.6 to 2.5, a 4.3, b 4.7 mm
Width | 4.3 mm | |
Colour | natural | |
Height | 4.7 mm | |
Material | polyethylene | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available