GEE62F-C | Panduit
Edge protection profile
Order No.: 12H3562
EAN: 0074983601738
MPN:
GEE62F-C
07498360173
Unit Price (€ / mtr.)
3.0107 € *
Available: 0 mtr.
Next delivery: 180 mtr. on 2024-04-25
Leadtime: 10 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
5 mtr.
2.8203 €
10 mtr.
2.6656 €
50 mtr.
2.5942 €
150 mtr.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted, type GEE.
Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GEE62F-C, W 0.9 to 1.6, a 3.3, b 4.1 mm
Technical specifications
Width | 3.3 mm | |
Colour | natural | |
Height | 4.1 mm | |
Material | polyethylene | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |