EDELSTAHLABDECKUNG V2 -L- | Qube Solutions

Stainless Steel Hood for PiXtend V2 -L-

Order No.: 64S3106
EAN: 4099889577570
MPN:
EDELSTAHLABDECKUNG V2 -L-
Qube Solutions
default L
Image may differ
Unit Price (€ / pc.)
61.1779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
61.1779 €

This hood can be used in conjunction with the DIN rail housing and guarantees optimum protection and mechanical stability.

The hood is laser-cut from high quality stainless steel and intended to be used for the PiXtend V2 -L- with a Raspberry Pi model B+ / 2 B / 3 B / 3 B+.

All terminal blocks and LEDs are labelled. The hood prevents mechanical objects from entering the PiXtend system. It is not dust-proof.

This hood is included and already assembled at the "PiXtend V2 -L- ePLC Pro" device.

Details:

•Cover laser-cut from brushed stainless steel, two parts

•Labelled connection blocks & LEDs (screen-print)

•Reqired when voltages above 50 V are used with the PiXtend V2 -L- relays

•Prevents PiXtend and Raspberry Pi from unwanted touching and intrusion of objects

•Specifically designed for PiXtend V2 -L- and Raspberry Pi Modell B+, 2 B, 3 B or 3 B+

•Not usable with PiXtend V1.3 & V1.2 or V2 -S-

•Designed & Made in Germany

Information for the Raspberry Pi 3 B(+): The metallic housing can degrade the onboard W-LAN and Bluetooth signals.

Technical specifications
Height 1 mm
Material stainless steel
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Height
Stainless Steel Hood for PiXtend V2 -L-
Order No.:
 64S3106
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 EDELSTAHLABDECKUNG V2 -L-
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 61.18 € *
3 pcs.
61.1779 €
stainless steel
1 mm
Stainless Steel Hood for PiXtend V2 -S-
Order No.:
 64S3112
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 EDELSTAHLABDECKUNG
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 48.92 € *
3 pcs.
48.9209 €
stainless steel
1 mm