C-186 099 | BJZ
C-186099, grounding module
Order No.: 19L2756
EAN: 4099891439880
MPN:
C-186 099
Unit Price (€ / pc.)
23.9190 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
5 pcs.
21.5152 €
10 pcs.
19.3494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding modules, type C-186099.
3 banana jacks 4.0 mm, without cable, Schuko-style outlet terminal.
Type: C-186099, grounding module
Technical specifications
Connection | 3 x 4 mm banana connector | |
Usage | ESD-grounding | |
Version | grounding module | |
Push button diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |