Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding modules, type C-186151.
3 x 4.5 mm snap-on terminals, without cable, Schuko-style outlet terminal.
Type: C-186151, grounding module
Connection | 3 x push button | |
Usage | ESD-grounding | |
Version | grounding module | |
Push button diameter | 4.5 mm |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available