C-184 004K | BJZ

C-184004K, snap-on terminal 4.5 mm

Order No.: 19L2732
EAN: 4099891439767
MPN:
C-184 004K
BJZ
default L
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.714 €

Ground connectors, type BJZ C-.

Mating part for snap fasteners, Tenax latches and inverted banana plugs. The snap-on terminals (without thread) consist of a ball section and a rivet part. The threaded snap-on terminals consist of the ball section with threaded pin. Screws or nuts for the screw-on types are not supplied.

Type: C–184004K, snap–on terminal 4.5 mm

Technical specifications
Version push button connection
Push button diameter 4.5 mm
Logistics
Country of origin DE
Customs tariff number 96061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Push button diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Push button diameter
C-184007K, snap-on terminal 10.3 mm/plug
Order No.:
 19L2734
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 007K
Available: 260 pcs. Leadtime: 2 Weeks **
Total Price: 7.38 € *
10 pcs.
0.7378 €
50 pcs.
0.6545 €
250 pcs.
0.5474 €
1000 pcs.
0.4760 €
2500 pcs.
0.4403 €
push button connection
10.3 mm
C-191TTM, Tenax connection, screw-on
Order No.:
 19L2735
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 TTM
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5.26 € *
1 pcs.
5.2598 €
Tenax screw
C-184004K, snap-on terminal 4.5 mm
Order No.:
 19L2732
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 004K
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.71 € *
10 pcs.
0.714 €
push button connection
4.5 mm