WRS-CORD-M-STUD | OK International
Grounding cable, WRS, 1.0 Mohm, snap fastener/snap fastener, 1.8 m
Discontinued
Unit Price (€ / pc.)
12.4950 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
10.9956 €
50 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cable, WRS-CORD-M-STUD, OK International
Replacement coiled cable with 10 mm snap fasteners; Features: kink protection at each end, all metal parts made of stainless steel, integrated safety resistor, minimal current load 25 mA, total end to end cable resistance 50 ohms plus integrated resistor, insulation greater than 300 Mohm.
Technical specifications
Version | grounding cable | |
Push button diameter | 10 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |