E cores E25/13/7 or EF25, type TDK/Epcos B66317.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66317G500X127, 0.50 mm, 151 nH, N27
AL value | 151 nH | |
Width | 12.8 mm | |
Height | 7.5 mm | |
Core shape | E | |
Length | 25 mm | |
Air gap | 0.5 mm | |
Material | N27 | |
Tolerance | ±0.08 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 900 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
83D844
Manufacturer SKU:
B66208B1110T001
Order No.:
83D846
Manufacturer SKU:
B66208X1010T001
Order No.:
83D852
Manufacturer SKU:
B66208A2010X000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available