B66317G0100X127 | EPCOS
E core, N27, 489 nH, (L x W x H) 25 x 12.8 x 7.5 mm
E cores E25/13/7 or EF25, type TDK/Epcos B66317.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66317G100X127, 0.1 mm, 491 nH, N27
AL value | 489 nH | |
Width | 12.8 mm | |
Height | 7.5 mm | |
Core shape | E | |
Length | 25 mm | |
Air gap | 0.1 mm | |
Material | N27 |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 900 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |