E cores E16/8/5 or EF16, type TDK/Epcos B66307.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66307GX187, 0 mm, 1000 nH, N87
AL value | 1000 nH | |
Width | 4.7 mm | |
Height | 8.2 mm | |
Core shape | E | |
Length | 16 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
83D760
Manufacturer SKU:
B66308B1108T001
Order No.:
83D770
Manufacturer SKU:
B66308A2010X000
Order No.:
83D762
Manufacturer SKU:
B66308W1108T001
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available