B66358G0500X127 | EPCOS

ETD core, N27, 201 nH, (L x W x H) 30.6 x 16 x 16 mm

Order No.: 83D5204
EAN: 4099889058864
MPN:
B66358G0500X127
B66358G500X127
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 218 pcs.
Leadtime: 15 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0829 €
300 pcs.
0.9163 €
1200 pcs.
0.7973 €
2400 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD29, type TDK/Epcos B66358.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.

Technical attributes (type, dimension g, AL value, material type): B66358G500X127, 0.5 mm, 201 nH, N27

Technical specifications
AL value 201 nH
Width 16 mm
Height 16 mm
Core shape ETD
Length 30.6 mm
Air gap 0.5 mm
Material N27
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Tray with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5220

Manufacturer SKU:

 B66359W1013T001

 

Available: 2,097 pcs. Leadtime: 16 Weeks **
2.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1063 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €

Order No.:

 83D5222

Manufacturer SKU:

 B66359X1014T001

 

Available: 36 pcs. Leadtime: 34 Weeks **
1.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.9516 €
25 pcs.
1.7255 €
150 pcs.
1.5470 €
500 pcs.
1.4161 €
1000 pcs.
1.3328 €
Yoke for ETD core
Image may differ

Order No.:

 83D5230

Manufacturer SKU:

 B66359S2000X000

 

Available: 1,961 pcs. Leadtime: 29 Weeks **
0.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2939 €
Variations
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
ETD core, N27, 201 nH, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5204
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0500X127
Available: 218 pcs. Leadtime: 15 Weeks **
Total Price: 12.38 € *
10 pcs.
1.2376 €
50 pcs.
1.0829 €
300 pcs.
0.9163 €
1200 pcs.
0.7973 €
2400 pcs.
0.7378 €
N27
201 nH
0.5 mm
16 mm
30.6 mm
16 mm
ETD
ETD core, N87, 383 nH, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5210
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0200X187
Available: 813 pcs. Leadtime: 15 Weeks **
Total Price: 2.26 € *
1 pcs.
2.2610 €
10 pcs.
1.8326 €
100 pcs.
1.5232 €
250 pcs.
1.3209 €
1000 pcs.
1.1662 €
N87
383 nH
0.2 mm
16 mm
30.6 mm
16 mm
ETD
ETD core, N87, 124 nH, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5214
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G1000X187
Available: 75 pcs. Leadtime: 15 Weeks **
Total Price: 21.30 € *
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €
2400 pcs.
1.2614 €
N87
124 nH
1 mm
16 mm
30.6 mm
16 mm
ETD
ETD core, N97, 2250 nH, -20/+30 %, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5216
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0000X197
Available: 336 pcs. Leadtime: 29 Weeks **
Total Price: 19.16 € *
10 pcs.
1.9159 €
50 pcs.
1.6779 €
300 pcs.
1.4042 €
1200 pcs.
1.2257 €
2400 pcs.
1.1186 €
N97
2250 nH
no air gap
16 mm
30.6 mm
-20/+30 %
16 mm
ETD
ETD core, N87, 2200 nH, -20/+30 %, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5208
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0000X187
Available: 2,895 pcs. Leadtime: 15 Weeks **
Total Price: 3.26 € *
1 pcs.
3.2606 €
10 pcs.
2.0349 €
50 pcs.
1.7850 €
300 pcs.
1.4875 €
1200 pcs.
1.2971 €
N87
2200 nH
no air gap
16 mm
30.6 mm
-20/+30 %
16 mm
ETD
ETD core, N27, 2000 nH, -20/+30 %, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5200
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0000X127
Available: 556 pcs. Leadtime: 15 Weeks **
Total Price: 15.23 € *
10 pcs.
1.5232 €
50 pcs.
1.3328 €
300 pcs.
1.1186 €
1200 pcs.
0.9758 €
2400 pcs.
0.9163 €
N27
2000 nH
no air gap
16 mm
30.6 mm
-20/+30 %
16 mm
ETD
ETD core, N87, 201 nH, (L x W x H) 30.6 x 16 x 16 mm
Order No.:
 83D5212
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66358G0500X187
Available: 0 pcs. Leadtime: 15 Weeks ** Next delivery: 900 pcs. on 2024-06-03
Total Price: 3.40 € *
1 pcs.
3.4034 €
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €
N87
201 nH
0.5 mm
16 mm
30.6 mm
16 mm
ETD