Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 25 mm, 6 mm, 15 mm

  • Shell form: ER
  • AL value: 330 nH
  • min. tolerance: -5 %
Order No. 83 D 2541
Manufacturer name TDK
Series B66484
Manufacturer No. B66484W0330J192
B66484W330J192
ER 25x6x15 N92 330 +5%- 5%
piece
Total

€ 738.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 900 from 2700
Price* per piece € 0.8211 € 0.7378
product.detail.add.UNDEFINED

Technical features

ER
330 nH
-5 %
5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66484
Manufacturer number B66484W0330J192
B66484W330J192
ER 25x6x15 N92 330 +5%- 5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions