Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 25 mm, 6 mm, 15 mm

  • Shell form: ER
  • AL value: 350 nH
  • Tolerance range: ±10 %

Order No. 83 D 2538

Manufacturer name

TDK

Series

B66484

Manufacturer No.

B66484U0350K197
B66484U350K197
ER 25X6X15 N97 350 +10%-10%

piece
Total

€ 1,499.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1800 from 4500
Price* per piece € 0.833 € 0.8092
product.detail.add.UNDEFINED

Technical features

ER
350 nH
±10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66484
Manufacturer number B66484U0350K197
B66484U350K197
ER 25X6X15 N97 350 +10%-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions