Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 25 mm, 13 mm, 9 mm

  • Shell form: EFD
  • AL value: 117 nH
  • min. tolerance: -5 %
Order No. 83 D 2464
Manufacturer name TDK
Series B66421
Manufacturer No. B66421U0117J187
B66421U117J187
EFD25/13/9 N87AL=117NH +/-5%
piece
Total

€ 742.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1950 from 6500
Price* per piece € 0.3808 € 0.3689
product.detail.add.UNDEFINED

Technical features

EFD
117 nH
-5 %
5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66421
Manufacturer number B66421U0117J187
B66421U117J187
EFD25/13/9 N87AL=117NH +/-5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions