Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EFD core, 25 mm, 13 mm, 9 mm

  • Shell form: EFD
  • AL value: 103 nH
  • Tolerance range: ±4 %

Order No. 83 D 2463

Manufacturer name

TDK

Series

B66421

Manufacturer No.

B66421U0103B187
B66421U103B187
EFD25/13/9 N87AL=103NH +/-4%

piece
Total

€ 270.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 650 from 1950
Price* per piece € 0.4165 € 0.357
product.detail.add.UNDEFINED

Technical features

EFD
103 nH
±4 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66421
Manufacturer number B66421U0103B187
B66421U103B187
EFD25/13/9 N87AL=103NH +/-4%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions