Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EFD core, 25 mm, -3 %, 3 %

  • Shell form: EFD
  • AL value: 90 nH
  • Tolerance range: ±3 %

Order No. 83 D 2462

Manufacturer name

TDK

Series

B66421

Manufacturer No.

B66421U0090A197
B66421U90A197
EFD25 N97AL=90NH +/-3%

piece
Total

€ 255.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 650 from 6500
Price* per piece € 0.3927 € 0.3808
product.detail.add.UNDEFINED

Technical features

EFD
90 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66421
Manufacturer number B66421U0090A197
B66421U90A197
EFD25 N97AL=90NH +/-3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions