Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EFD core

  • Shell form: EFD
  • AL value: 400 nH
  • Length: 20 mm

Order No. 83 D 2456

Manufacturer name

TDK

Series

B66417

Manufacturer No.

B66417U0400H187
B66417U400H187
EFD20/10/7 N87 400 +12%-12%

piece
Total

€ 1,656.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6300 from 12600
Price* per piece € 0.26299 € 0.2499
product.detail.add.UNDEFINED

Technical features

EFD
400 nH
20 mm
10 mm
7 mm
±12 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66417
Manufacturer number B66417U0400H187
B66417U400H187
EFD20/10/7 N87 400 +12%-12%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions