Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EFD core, 20 mm, 10 mm, 7 mm

  • Shell form: EFD
  • AL value: 242 nH
  • Tolerance range: ±10 %

Order No. 83 D 2454

Manufacturer name

TDK

Series

B66417

Manufacturer No.

B66417U0242K187
B66417U242K187
EFD20/10/7 N87AL=242NH +/-10%

piece
Total

€ 409.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1260 from 3780
Price* per piece € 0.32487 € 0.27489
product.detail.add.UNDEFINED

Technical features

EFD
242 nH
±10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66417
Manufacturer number B66417U0242K187
B66417U242K187
EFD20/10/7 N87AL=242NH +/-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions