Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EFD core, 15 mm, 8 mm, 5 mm

  • Shell form: EFD
  • AL value: 55 nH
  • min. tolerance: -7 %
Order No. 83 D 2439
Manufacturer name TDK
Series B66413
Manufacturer No. B66413A0055E087
B66413A55E87
EFD15/8/5 N87AL=55NH +/-7%
piece
Total

€ 525.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1920 from 5760
Price* per piece € 0.2737 € 0.238
product.detail.add.UNDEFINED

Technical features

EFD
55 nH
-7 %
7 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66413
Manufacturer number B66413A0055E087
B66413A55E87
EFD15/8/5 N87AL=55NH +/-7%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions