Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 508 nH
  • Length: 59 mm

Order No. 83 D 2425

Manufacturer name

TDK

Series

B66397

Manufacturer No.

B66397G1000X187
ETD59/31/22____N87LP=1,00MM

piece
Total

€ 384.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80 from 400
Price* per piece € 4.8076 € 3.1892
product.detail.add.UNDEFINED

Technical features

ETD
508 nH
59 mm
31 mm
22 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66397
Manufacturer number B66397G1000X187
ETD59/31/22____N87LP=1,00MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions