Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core, 59 mm, 31 mm, 22 mm

  • Shell form: ETD
  • AL value: 63 nH
  • Tolerance range: ±3 %

Order No. 83 D 2420

Manufacturer name

TDK

Series

B66397

Manufacturer No.

B66397A0063A087
B66397A63A87
ETD59/31/22 N87AL= 63NH+/-3%

piece
Total

€ 152.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 400
Price* per piece € 3.8199 € 3.7128
product.detail.add.UNDEFINED

Technical features

ETD
63 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66397
Manufacturer number B66397A0063A087
B66397A63A87
ETD59/31/22 N87AL= 63NH+/-3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions