Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core, 54 mm, 28 mm, 19 mm

  • Shell form: ETD
  • AL value: 160 nH
  • Tolerance range: ±3 %

Order No. 83 D 2418

Manufacturer name

TDK

Series

B66395

Manufacturer No.

B66395U0160A187
B66395U160A187
ETD54/28/19 N87 160 +/- 3%

piece
Total

€ 755.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 324 from 810
Price* per piece € 2.3324 € 2.261
product.detail.add.UNDEFINED

Technical features

ETD
160 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66395
Manufacturer number B66395U0160A187
B66395U160A187
ETD54/28/19 N87 160 +/- 3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions