Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 229 nH
  • Length: 54 mm

Order No. 83 D 2415

Manufacturer name

TDK

Series

B66395

Manufacturer No.

B66395G2000X187
ETD54/28/19___ N87LP=2,0MM

piece
Total

€ 485.81
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 243 from 810
Price* per piece € 1.9992 € 1.9397
product.detail.add.UNDEFINED

Technical features

ETD
229 nH
54 mm
28 mm
19 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66395
Manufacturer number B66395G2000X187
ETD54/28/19___ N87LP=2,0MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions