Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 54 mm, 28 mm, 19 mm

  • Shell form: ETD
  • Width of the air gap: 0.3 mm
Order No. 83 D 2412
Manufacturer name TDK
Series B66395
Manufacturer No. B66395G0300X187
B66395G300X187
ETD54/28/19 N87 GAP 0,3
piece
Total

€ 721.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 324 from 810
Price* per piece € 2.2253 € 2.1539
product.detail.add.UNDEFINED

Technical features

ETD
0.3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66395
Manufacturer number B66395G0300X187
B66395G300X187
ETD54/28/19 N87 GAP 0,3
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions