Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 65 mm, 32 mm, 27 mm

  • Shell form: E
  • AL value: 3.164 µH
  • Tolerance range: ±15 %

Order No. 83 D 2399

Manufacturer name

TDK

Series

B66387

Manufacturer No.

B66387U3164L187
E65/32/27 N873164+15%-15%

piece
Total

€ 1,076.14
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 288 from 864
Price* per piece € 3.7366 € 3.5462
product.detail.add.UNDEFINED

Technical features

E
3.164 µH
±15 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66387
Manufacturer number B66387U3164L187
E65/32/27 N873164+15%-15%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions