Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 65 mm, 32 mm, 27 mm

  • Shell form: E
  • Width of the air gap: 4.25 mm
Order No. 83 D 2398
Manufacturer name TDK
Series B66387
Manufacturer No. B66387G4250X187
E65/32/27 N87LP=4,25MM
piece
Total

€ 1,192.67
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 216 from 360
Price* per piece € 5.5216 € 4.0698
product.detail.add.UNDEFINED

Technical features

E
4.25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66387
Manufacturer number B66387G4250X187
E65/32/27 N87LP=4,25MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions