Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 70 mm, 33 mm, 32 mm

  • Shell form: E
  • AL value: 324 nH
  • Tolerance range: ±3 %

Order No. 83 D 2366

Manufacturer name

TDK

Series

B66371

Manufacturer No.

B66371U0324A187
B66371U324A187
E70/33/32 N87324+3%-3%

piece
Total

€ 549.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 90 from 270
Price* per piece € 6.1047 € 5.4859
product.detail.add.UNDEFINED

Technical features

E
324 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66371
Manufacturer number B66371U0324A187
B66371U324A187
E70/33/32 N87324+3%-3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions