B66371G0000X187 | EPCOS
E core, N87, 9700 nH, -20/+30 %, (L x W x H) 70.5 x 32 x 33.2 mm
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
90 pcs.
10.1031 €
450 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale
E core, B66371G0000X187, EPCOS
E core witha AL value 9,700 nH, no air gap
Technical specifications
AL value | 9700 nH | |
Width | 32 mm | |
Height | 33.2 mm | |
Core shape | E | |
Length | 70.5 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |