Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 49 mm, 25 mm, 16 mm

  • Shell form: ETD
  • Width of the air gap: 3 mm
Order No. 83 D 2354
Manufacturer name TDK
Series B66367
Manufacturer No. B66367G3000X127
ETD49/25/16 N27LP=3,0MM
piece
Total

€ 205.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 1200
Price* per piece € 1.7136 € 1.2614
product.detail.add.UNDEFINED

Technical features

ETD
3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66367
Manufacturer number B66367G3000X127
ETD49/25/16 N27LP=3,0MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions