Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 188 nH
  • Length: 49 mm

Order No. 83 D 2352

Manufacturer name

TDK

Series

B66367

Manufacturer No.

B66367G2000X127
ETD49/25/16____N27LP=2MM

piece
Total

€ 215.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 1200
Price* per piece € 1.7969 € 1.3209
product.detail.add.UNDEFINED

Technical features

ETD
188 nH
49 mm
25 mm
16 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66367
Manufacturer number B66367G2000X127
ETD49/25/16____N27LP=2MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions