Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core, 49 mm, 25 mm, 16 mm

  • Shell form: ETD
  • AL value: 610 nH
  • Tolerance range: ±8 %

Order No. 83 D 2346

Manufacturer name

TDK

Series

B66367

Manufacturer No.

B66367A0610D087
B66367A610D87
ETD49/25/16 N87 610 +8%- 8%

piece
Total

€ 451.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 1.8802 € 1.5946
product.detail.add.UNDEFINED

Technical features

ETD
610 nH
±8 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66367
Manufacturer number B66367A0610D087
B66367A610D87
ETD49/25/16 N87 610 +8%- 8%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions