Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core, 44 mm, 22 mm, 15 mm

  • Shell form: ETD
  • AL value: 200 nH
  • min. tolerance: -5 %
Order No. 83 D 2344
Manufacturer name TDK
Series B66365
Manufacturer No. B66365U0200J187
B66365U200J187
ETD44/22/15 N87 200 + 5%- 5%
piece
Total

€ 431.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 288 from 1440
Price* per piece € 1.4994 € 1.4518
product.detail.add.UNDEFINED

Technical features

ETD
200 nH
-5 %
5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66365
Manufacturer number B66365U0200J187
B66365U200J187
ETD44/22/15 N87 200 + 5%- 5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions