Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 150 nH
  • Length: 44 mm
Order No. 83 D 2342
Manufacturer name TDK
Series B66365
Manufacturer No. B66365G2000X187
ETD44/22/15 N87LP=2,0MM

€ 565.49
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 288 from 1440
Price* per piece € 1.9635 € 1.2852

Technical features

150 nH
44 mm
22 mm
15 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66365
Manufacturer number B66365G2000X187
ETD44/22/15 N87LP=2,0MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions