Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 194 nH
  • Length: 44 mm

Order No. 83 D 2340

Manufacturer name

TDK

Series

B66365

Manufacturer No.

B66365G1500X187
ETD44/22/15 N87LP=1,5MM

piece
Total

€ 592.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 288 from 1440
Price* per piece € 2.0587 € 1.3447
product.detail.add.UNDEFINED

Technical features

ETD
194 nH
44 mm
22 mm
15 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66365
Manufacturer number B66365G1500X187
ETD44/22/15 N87LP=1,5MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions